LEM AHR 1000 B420

Current Transducer, Ipn = 1000, Mechanical Mount = on Primary Fastening
$ 242.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEM AHR 1000 B420.

IHS

Datasheet3 pages3 years ago

Inventory History

3 month trend:
-14.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of LEM AHR 1000 B420 provided by its distributors.

CURRENT TRANSDUCER, IPN = 1000, MECHANICAL MOUNT = ON PRIMARY FASTENING
CURRENT SENSOR SWITCH 1000A
TRANSDUCER 1000A 4-20MA
Sensor Measuring Range = 1 ... 2 kA / Secondary Current mA = 20 / Primary Current = 1 kA / Current Type = AC / Current Type = DC / Operating Voltage Min. VDC = 20 / Operating Voltage Max. V = 50 / Frequency Min. Hz = 20 / Frequency Max. kHz = 6 / Accuracy (%) % = 1 / Response Time ms = 150 / Linearity (±) % = 1 / Mounting Type = Bus Bar Mount / Mounting Type = Panel Mount / Series = AHR / Protection Rating = IP20 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70

Manufacturer Aliases

LEM has several brands around the world that distributors may use as alternate names. LEM may also be known as the following names:

  • LEM USA Inc
  • LEM USA
  • Lem International Sa
  • LEM HOLDING SA
  • LEM INSTRUMENTS
  • LEM Holdings SSA
  • LEM COMPONENTS
  • LEM Instsruments
  • LEM INC
  • LEM FRANCE
  • LEM EUROPE GmbH
  • BEIJING LEM ELECTR
  • LEM CORP
  • LEM TRANSDUC
  • LEM Products
  • LEM GROUP
  • LEM ELECTRONICS
  • BEIJING LEM ELECTRONICS
  • LEM USA INC (VA)
  • LEM EUROPE GMBH (MC)
  • Lem Instrumemts
  • Lem Products Inc
  • LEMTECH TECHNOLOGY
  • LEM Holdings
  • LEM Semiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AHR1000B420