Legris 3166 04 08

Pneumatic Fitting, D4-8, Reducer, 4 Mm, 8.5 Mm Rohs Compliant: Na |Legris 3166 04 08
$ 3.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Legris 3166 04 08.

Farnell

Datasheet1 page15 years ago
Datasheet12 pages22 years ago

Inventory History

3 month trend:
+23.53%

Descriptions

Descriptions of Legris 3166 04 08 provided by its distributors.

Pneumatic Fitting, D4-8, Reducer, 4 Mm, 8.5 Mm Rohs Compliant: Na |Legris 3166 04 08
Push-Fit Adapter Fitting, 4mm Tube Size, Fiberglass-Reinforced Nylon, Black, 10 PK
Legris 8 mm x 4 mm Plug-in Reducer
REDUCER, D4-8; Fitting Type: Reducer; Bore Size: 4mm; External Diameter: 8.5mm; Thread Size: -; Thread Size - Metric: -; Product Range: -; Bore Diameter Max: 8mm; Bore Diameter Min: 6mm; Internal Diameter: 4mm; Material: Polymer H.R.; Operating Temperature Max: 80°C; Operating Temperature Min: -20°C; Outer Diameter: 8mm

Manufacturer Aliases

Legris has several brands around the world that distributors may use as alternate names. Legris may also be known as the following names:

  • Parker Legris

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31660408