Legris 3140 08 10

Pneumatic Fitting, D8-10, Y Adaptor, 10 Mm, 16 Mm Rohs Compliant: Na |Legris 3140 08 10
$ 8.73
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Legris 3140 08 10.

Farnell

Datasheet1 page15 years ago
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-43.16%

Descriptions

Descriptions of Legris 3140 08 10 provided by its distributors.

Pneumatic Fitting, D8-10, Y Adaptor, 10 Mm, 16 Mm Rohs Compliant: Na |Legris 3140 08 10
Push-Fit Wye Fitting, 8 x 10mm Tube Size, Brass, Fiberglass-Reinforced Nylon, Black, 10 PK
Y-FITTING, D8-10; Fitting Type: Y Adaptor; Bore Size: 10mm; External Diameter: 16mm; Thread Size: -; Thread Size - Metric: -; Product Range: -; Bore Diameter Max: 10mm; Internal Diameter: 8m; Available until stocks are exhausted

Manufacturer Aliases

Legris has several brands around the world that distributors may use as alternate names. Legris may also be known as the following names:

  • Parker Legris

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31400810