Legris 3101 08 10

Pneumatic Fitting, Male, Bsp, Straight Adaptor, 8 Mm, 8 Mm, G1/8 Rohs Compliant: Na |Legris 3101 08 10
$ 8.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Legris 3101 08 10.

Farnell

Datasheet1 page15 years ago
Datasheet12 pages22 years ago

Inventory History

3 month trend:
-0.60%

Descriptions

Descriptions of Legris 3101 08 10 provided by its distributors.

Pneumatic Fitting, Male, Bsp, Straight Adaptor, 8 Mm, 8 Mm, G1/8 Rohs Compliant: Na |Legris 3101 08 10
Push-Fit Adapter Fitting, 8mm Tube Size, Brass, Silver, 10 PK
LEGR MALE CONNECTOR-8mmODX1/8BSPP
FITTING, MALE, BSP, D8, G1/8; Fitting Type: Straight Adaptor; Bore Size: 8mm; External Diameter: 8mm; Thread Size: G1/8; Thread Size - Metric: -; Product Range: -; Internal Diameter: 8mm; M; Available until stocks are exhausted

Manufacturer Aliases

Legris has several brands around the world that distributors may use as alternate names. Legris may also be known as the following names:

  • Parker Legris

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31010810