Legris 1025U06 03

Pneumatic Tubing, Ester, Pur (Polyurethane), Red, 6 Mm, 4 Mm, 9 Bar, 25 M Rohs Compliant: Na |Legris 1025U06 03
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 1025U06 03. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Legris 1025U06 03.

Newark

Datasheet52 pages12 years ago
Datasheet1 page21 years ago

Inventory History

3 month trend:
-20.30%

Descriptions

Descriptions of Legris 1025U06 03 provided by its distributors.

Pneumatic Tubing, Ester, Pur (Polyurethane), Red, 6 Mm, 4 Mm, 9 Bar, 25 M Rohs Compliant: Na |Legris 1025U06 03
Legris , PUR, 1025U, 6mm, 4mm, , +70¡ãC
PU TUBING, 25M, D6, RED; Tube Material: PUR (Polyurethane); Colour: Red; External Diameter: 6mm; Internal Diameter: 4mm; Pressure Max: 9bar; Length: 25m; Product Range: -; Bend Radius Min: 1; Available until stocks are exhausted

Manufacturer Aliases

Legris has several brands around the world that distributors may use as alternate names. Legris may also be known as the following names:

  • Parker Legris