Legrand PS5269X

Straight Blade Connector, 5-15R, 15 A, 125V AC, 2 Pole, 3 Wire, Screw Terminals, Black
$ 16.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Legrand PS5269X.

element14 APAC

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-6.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-12-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Legrand PS5269X provided by its distributors.

Straight Blade Connector, 5-15R, 15 A, 125V AC, 2 Pole, 3 Wire, Screw Terminals, Black
Mains Power Connector
CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; Connector Type:Power Entry; Current Rating:15A; Connector Colour:Black, White; Connector Body Material:Nylon (Polyamide) Body; Voltage Rating VAC:125V; Product Range:-; Gender:Rec
Connector, Power Entry, Receptacle, 15A; Conector, Tipo:Power Entry; Intensidad Nominal:15A; Conector, Color:Negro, Blanco; Material Del Cuerpo Del Conector:Nylon (Poliamida); Voltage Rating Vac:125V; Género:Receptáculo Eléctrico |Legrand Pass & Seymour PS5269X

Manufacturer Aliases

Legrand has several brands around the world that distributors may use as alternate names. Legrand may also be known as the following names:

  • Legrand Pass & Seymour
  • Legrand Wiremold
  • WIREMOLD LEGRAND
  • Legrand Electric
  • Legrand Cable Management
  • C2G/Legrand
  • Legrand (Legrand Nederland)
  • Luxul
  • Legrand Power
  • LEGRAND DAT
  • LEGRAND ELECTRICS LTD
  • Legrand adorne

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS5269-X