Ledtronics L200-0CW-20D-LL

Single Color LED, Cool White, Water Clear, T-1 3/4, 5mm
$ 0.877
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledtronics L200-0CW-20D-LL.

IHS

Datasheet4 pages18 years ago

Inventory History

3 month trend:
+320%

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-12-12
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Ledtronics L200-0CW-20D-LL provided by its distributors.

Single Color LED, Cool White, Water Clear, T-1 3/4, 5mm
LED High Efficiency LED
LED Colour coordinates: X = 0.27 / Y = 0.26 Forward voltage: 3.2 V Luminous intensity: 16 cd Operating temperature: -20...+80 °C Case colour: Colourless Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Cool White Technology: InGaN Luminous flux: 3.47 lm Rated on-state current: 20 mA Transmission angle: 15 °

Manufacturer Aliases

Ledtronics has several brands around the world that distributors may use as alternate names. Ledtronics may also be known as the following names:

  • LEDTRONICS INC
  • LEDTRONIC
  • LED