Ledil FP18204_LISA3-WW-CLIP16

LISA | Assembly | Round | 1 Pos | ~45 Wide Beam with clip installation | 9x9mm | Black
$ 1.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP18204_LISA3-WW-CLIP16.

Component Distributors Inc.

Datasheet5 pages2 years ago

Inventory History

3 month trend:
+147%

Descriptions

Descriptions of Ledil FP18204_LISA3-WW-CLIP16 provided by its distributors.

LISA | Assembly | Round | 1 Pos | ~45 Wide Beam with clip installation | 9x9mm | Black
Assembly Round 1 Pos 9.9Mm (D) 7.00Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP18204_LISA3-WW-CLIP16
Assembly|round|1 Pos|9.9mm (D)|7.00mm(H)
ASSEMBLYROUND1 POS9.9MM (D)7.00M
Series = LISA3 / Beam Angle ° = 45 / Beam Optical Pattern = Wide / Diameter mm = 10 / Length mm = 10 / Width mm = 10 / Height mm = 7 / Mounting Type = Clip Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL