Ledil FP18201_LISA3CSP-M-CLIP16

Assembly Round 1 Pos 10.0Mm (D) 7.20Mm(H/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP18201_LISA3CSP-M-CLIP16
$ 1.36

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil FP18201_LISA3CSP-M-CLIP16 provided by its distributors.

Assembly Round 1 Pos 10.0Mm (D) 7.20Mm(H/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP18201_LISA3CSP-M-CLIP16
ASSEMBLYROUND1 POS10.0MM (D)7.20
LENS CLEAR 25DEG MEDIUM SNAP-IN
Series = LISA3CSP / Beam Angle ° = 25 / Beam Optical Pattern = Medium / Diameter mm = 10 / Length mm = 10 / Width mm = 10 / Height mm = 7.2 / Mounting Type = Clip Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL