Ledil FP18199_LISA3CSP-RS-CLIP16

Assembly Round 1 Pos 10.0Mm (D) 7.20Mm(H/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP18199_LISA3CSP-RS-CLIP16
$ 1.34

Price and Stock

Inventory History

3 month trend:
-11.36%

Descriptions

Descriptions of Ledil FP18199_LISA3CSP-RS-CLIP16 provided by its distributors.

Assembly Round 1 Pos 10.0Mm (D) 7.20Mm(H/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP18199_LISA3CSP-RS-CLIP16
Ledil FP18199_LISA3CSP-RS-CLIP16 LEDレンズ
RS APAC
Series = LISA3CSP / Beam Angle ° = 15 / Beam Optical Pattern = Spot / Diameter mm = 10 / Length mm = 10 / Width mm = 10 / Height mm = 7.2 / Mounting Type = Clip Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL