Ledil FP16612_LISA3CSP-O-PIN

Ledil FP16612_LISA3CSP-O-PIN LED 光学和支架套件
$ 1.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP16612_LISA3CSP-O-PIN.

Component Distributors Inc.

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-37.27%

Descriptions

Descriptions of Ledil FP16612_LISA3CSP-O-PIN provided by its distributors.

Ledil FP16612_LISA3CSP-O-PIN LED 光学和支架套件
RS APAC
Lens for LED high power; angle: Oval 46 x 19 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 7.2mm; meterial: PMMA; PC; Fastening: glue
Series = LISA3CSP / Beam Angle ° = 50 / Beam Optical Pattern = Oval / Diameter mm = 10 / Length mm = 10 / Width mm = 10 / Height mm = 7.2 / Mounting Type = Adhesive Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL