Ledil FP16609_LISA3CSP-W-PIN

Assembly Mm (D)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP16609_LISA3CSP-W-PIN
$ 1.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP16609_LISA3CSP-W-PIN.

Future Electronics

Datasheet5 pages7 years ago

Inventory History

3 month trend:
-42.40%

Descriptions

Descriptions of Ledil FP16609_LISA3CSP-W-PIN provided by its distributors.

Assembly Mm (D)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP16609_LISA3CSP-W-PIN
Lens for LED high power; angle: 32 to 46 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 7.2mm; meterial: PMMA; PC; Fastening: pin
Series = LISA3CSP / Beam Angle ° = 35 / Beam Optical Pattern = Wide / Diameter mm = 10 / Length mm = 10 / Width mm = 10 / Height mm = 7.2 / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL