Ledil FP16562_LISA3-WWW-PIN

LISA, Lenses, ~60 wide beam with location pin installation
$ 1.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP16562_LISA3-WWW-PIN.

Future Electronics

Datasheet13 pages5 years ago

Component Distributors Inc.

Inventory History

3 month trend:
+228%

Descriptions

Descriptions of Ledil FP16562_LISA3-WWW-PIN provided by its distributors.

LISA, Lenses, ~60 wide beam with location pin installation
Lens for LED high power; angle: 35 to 68 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 7mm; meterial: PMMA; PC; Fastening: pin
Series = LISA3 / Beam Angle ° = 60 / Beam Optical Pattern = Wide / Diameter mm = 10 / Length mm = 10 / Width mm = 10 / Height mm = 7 / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL