Ledil FP16561_LISA3-WW-PIN

Assembly Round 1 Pos 9.9Mm (D) 7Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP16561_LISA3-WW-PIN
$ 1.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP16561_LISA3-WW-PIN.

Future Electronics

Datasheet9 pages7 years ago

Inventory History

3 month trend:
+10.40%

Descriptions

Descriptions of Ledil FP16561_LISA3-WW-PIN provided by its distributors.

Assembly Round 1 Pos 9.9Mm (D) 7Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP16561_LISA3-WW-PIN
Lens for LED high power; angle: 30 to 53 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 7mm; meterial: PMMA; PC; Fastening: pin
Lens with Holder for XD16, XP-E2, LUXEON CZ, NF2x757G, OSCONIQ C 2424, LH351C, Z5M4, CSP 2323, J Series 2835, SST-10-B130, Duris S5 LEDs Box
Series = LISA3 / Beam Angle ° = 45 / Beam Optical Pattern = Wide / Diameter mm = 10 / Length mm = 10 / Width mm = 10 / Height mm = 7 / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL