Ledil FP16560_LISA3-W-PIN

Assembly Round 1 Pos 9.9Mm (D) 7Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP16560_LISA3-W-PIN
$ 1.246
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP16560_LISA3-W-PIN.

Future Electronics

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-28.57%

Descriptions

Descriptions of Ledil FP16560_LISA3-W-PIN provided by its distributors.

Assembly Round 1 Pos 9.9Mm (D) 7Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP16560_LISA3-W-PIN
Lens for high power LEDs; distribution angle: 25 to 48 degrees FWHM; number of LEDs: 1; size: 10mm diameter; height: 7mm; material type: PMMA; PC; fastening: pin.
Series = LISA3 / Beam Angle ° = 35 / Beam Optical Pattern = Wide / Diameter mm = 10 / Length mm = 10 / Width mm = 10 / Height mm = 7 / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL