Ledil FP16558_LISA3-RS-PIN

Assembly Round 1 Pos 10.0Mm (D) 7Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP16558_LISA3-RS-PIN
$ 1.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP16558_LISA3-RS-PIN.

Future Electronics

Datasheet7 pages7 years ago

Inventory History

3 month trend:
-42.80%

Descriptions

Descriptions of Ledil FP16558_LISA3-RS-PIN provided by its distributors.

Assembly Round 1 Pos 10.0Mm (D) 7Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP16558_LISA3-RS-PIN
Lens for LED high power; angle: 12 to 34 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.9mm; meterial: PMMA; PC; Fastening: glue
Series = LISA3 / Beam Angle ° = 15 / Beam Optical Pattern = Spot / Diameter mm = 10 / Length mm = 10 / Width mm = 10 / Height mm = 7.9 / Mounting Type = Adhesive Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL