Ledil FP14414_LISA2-O-PIN

Assembly Round 0 Pos 10Mm (D) 7, 13Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP14414_LISA2-O-PIN
$ 1.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP14414_LISA2-O-PIN.

TME

Datasheet6 pages7 years ago
Datasheet10 pages7 years ago

Inventory History

3 month trend:
-1.50%

Descriptions

Descriptions of Ledil FP14414_LISA2-O-PIN provided by its distributors.

Assembly Round 0 Pos 10Mm (D) 7,13Mm(H)/ 12 [Pe Bag] Rohs Compliant: Yes |Ledil FP14414_LISA2-O-PIN
Lisa Series Lens Assembly Round PMMA 10x7.13mm Black Bulk
Assembly|round|0 Pos|10mm (D)|7,13mm(H)
ASSEMBLYROUND0 POS10MM (D)7,13MM
Series = LISA2 / Beam Angle ° = 45 / Beam Optical Pattern = Oval / Diameter mm = 10 / Length mm = 10 / Width mm = 10 / Height mm = 6.8 / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL