Ledil FP13031_LISA2-W-CLIP

LISA2 Series Round 1 Pos 9.9mm Dia 6.8mm (H) Wide Beam Assembly
$ 1.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP13031_LISA2-W-CLIP.

Future Electronics

Datasheet8 pages8 years ago
Datasheet20 pages10 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
+202%

Descriptions

Descriptions of Ledil FP13031_LISA2-W-CLIP provided by its distributors.

LISA2 Series Round 1 Pos 9.9mm Dia 6.8mm (H) Wide Beam Assembly
LED Lighting Lenses Assemblies Round Lens
Round Optical Lens Black PMMAClips/Glue
LENS CLEAR 22-41DEG WIDE SNAP-IN
Lens With Holder, Round, Pmma, Xt-E Series Led; Lens Type:-; Beam Type:Wide; Led Lens Color:Transparent; Lens Diameter:9.9Mm; Lens Shape:Round; Lens Material:Pmma (Polymethylmethacrylate); Accessory Type:Lens With Holder Rohs Compliant: Na |Ledil FP13031_LISA2-W-CLIP

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL