Ledil FP13029_LISA2-WW-CLIP

LEDiL FP13029_LISA2-WW-CLIP, Lisa2 Lens Assembly, Extra Wide Angle Beam
$ 1.569
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP13029_LISA2-WW-CLIP.

Future Electronics

Datasheet8 pages8 years ago
Datasheet22 pages9 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-12.04%

Descriptions

Descriptions of Ledil FP13029_LISA2-WW-CLIP provided by its distributors.

LEDiL FP13029_LISA2-WW-CLIP, Lisa2 Lens Assembly, Extra Wide Angle Beam
Lens for LED high power; angle: 29 to 69 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.8mm; meterial: PMMA; PC; Fastening: glue; clips
Lens With Holder, Round, Pmma, Xt-E Series Led; Lens Type:-; Beam Type:Wide; Led Lens Color:Transparent; Lens Diameter:9.9Mm; Lens Shape:Round; Lens Material:Pmma (Polymethylmethacrylate); Accessory Type:Lens With Holder Rohs Compliant: Na |Ledil FP13029_LISA2-WW-CLIP

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL