Ledil FP11957_LISA2-WWW-PIN

Bulk /Assembly/Round/1 Pos/9.9Mm (D)/6.6Mm(H) Rohs Compliant: Yes |Ledil FP11957_LISA2-WWW-PIN
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11957_LISA2-WWW-PIN.

Future Electronics

Datasheet8 pages10 years ago

Inventory History

3 month trend:
-76.30%

Descriptions

Descriptions of Ledil FP11957_LISA2-WWW-PIN provided by its distributors.

Bulk /Assembly/Round/1 Pos/9.9Mm (D)/6.6Mm(H) Rohs Compliant: Yes |Ledil FP11957_LISA2-WWW-PIN
LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Extra Extra Wide Beam Assembly
LISA2 | Assembly | Round | 1 Pos | WWW-class | 9.9 x 6.6
ASSEMBLY ROUND 1 POS 9.9MM OD 6.6MM (H)
LENS CLR 70-91DEG WIDE ADHESIVE
LENS+HOLDER FOR OSRAM OSLON SSL
Lens for LED high power; angle: 80 to 91 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.7mm; meterial: PMMA; PC; Fastening: glue; pin

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL