Ledil FP11429_LISA2-WWW-PIN

LISA2 Series Round 1 Pos 9.9mm Dia 7mm (H) Extra Extra Wide Beam Assembly
$ 1.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11429_LISA2-WWW-PIN.

TME

Datasheet7 pages7 years ago
Datasheet10 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-6.92%

Descriptions

Descriptions of Ledil FP11429_LISA2-WWW-PIN provided by its distributors.

LISA2 Series Round 1 Pos 9.9mm Dia 7mm (H) Extra Extra Wide Beam Assembly
Lens for LED high power; angle: 52 to 88 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 7mm; meterial: PMMA; PC; Fastening: glue; pin
Led Lense, Cree Xp-E/Xp-G Series, Wide; Tipo De Lente:Lens With Position Pins; Tipo De Haz:Ancho; Color De La Lente Para Led:-; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil FP11429_LISA2-WWW-PIN

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL