Ledil FP11122_LISA2-O-CLIP

LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Oval Beam Assembly
$ 1.575
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11122_LISA2-O-CLIP.

Future Electronics

Datasheet6 pages8 years ago
Datasheet5 pages10 years ago

Component Distributors Inc.

Newark

Descriptions

Descriptions of Ledil FP11122_LISA2-O-CLIP provided by its distributors.

LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Oval Beam Assembly
Lens for LED high power; angle: Oval 44 x 23 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.6mm; meterial: PMMA; PC; Fastening: glue; clips
Lens, Oval, Luxeon Rebel; Tipo De Lente:Lens With Holder; Tipo De Haz:-; Color De La Lente Para Led:-; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Tipo De Accesorio:Oval Lens |Ledil FP11122_LISA2-O-CLIP

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL