Ledil FP11121_LISA2-O-CLIP

Round Lens Assembly for XP-E/XP-G/XQ-E/XQ-E HI/LUXEON Z ES LEDs
$ 1.556
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11121_LISA2-O-CLIP.

Future Electronics

Datasheet5 pages8 years ago
Datasheet7 pages10 years ago

Component Distributors Inc.

Factory Futures

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil FP11121_LISA2-O-CLIP provided by its distributors.

Round Lens Assembly for XP-E/XP-G/XQ-E/XQ-E HI/LUXEON Z ES LEDs
Lens for LED high power; angle: Oval 18 x 48 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.8mm; meterial: PMMA; PC; Fastening: glue; clips
Lens, round,1 Position,9.9Mm Od; Tipo De Lente:Lens Without Holder; Tipo De Haz:Ovalado; Color De La Lente Para Led:Transparente; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil FP11121_LISA2-O-CLIP

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL