Ledil FP11120_LISA2-O-CLIP

LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Oval Beam Assembly
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11120_LISA2-O-CLIP.

Future Electronics

Datasheet5 pages10 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ledil FP11120_LISA2-O-CLIP provided by its distributors.

LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Oval Beam Assembly
Lens for LED high power; angle: Oval 45 x 14 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.6mm; meterial: PMMA; PC; Fastening: glue; clips
LENS, OVAL, OSRAM OSLON SSL; Lens Type:Lens with Holder; Beam Type:-; LED Lens Color:-; Lens Diameter:9.9mm; Lens Shape:Round; Lens Material:PMMA (Polymethylmethacrylate); Product Range:-; Accessory Type:Oval Lens RoHS Compliant: NA

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL