Ledil FP11085_LISA2-RS-CLIP

LISA2 Series Round 1 Pos 9.9mm Dia 6.8mm (H) Real Spot Beam Assembly
$ 1.535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11085_LISA2-RS-CLIP.

Future Electronics

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago

Component Distributors Inc.

Factory Futures

Inventory History

3 month trend:
+16.01%

Descriptions

Descriptions of Ledil FP11085_LISA2-RS-CLIP provided by its distributors.

LISA2 Series Round 1 Pos 9.9mm Dia 6.8mm (H) Real Spot Beam Assembly
LEDIL - FP11085_LISA2-RS-CLIP - LED Lens, Lens without Holder, Spot, Transparent, 9.9 mm, Round, PMMA (Polymethylmethacrylate)
Lens for LED high power; angle: 9 to 26 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.8mm; meterial: PMMA; PC; Fastening: glue; clips
Lens, round,1 Position,9.9Mm Od; Tipo De Lente:Lens Without Holder; Tipo De Haz:Puntual; Color De La Lente Para Led:Transparente; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil FP11085_LISA2-RS-CLIP

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL