Ledil FP11084_LISA2-RS-CLIP

LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Real Spot Beam Assembly
$ 1.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11084_LISA2-RS-CLIP.

TME

Datasheet10 pages7 years ago
Datasheet5 pages7 years ago

Future Electronics

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-97.59%

Descriptions

Descriptions of Ledil FP11084_LISA2-RS-CLIP provided by its distributors.

LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Real Spot Beam Assembly
Lens for LED high power; angle: 15 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.6mm; meterial: PMMA; PC; Fastening: glue; clips
Lens, Real Spot, Osram Oslon Ssl; Tipo De Lente:Lens With Holder; Tipo De Haz:Puntual; Color De La Lente Para Led:-; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Ángulo De Haz:8° |Ledil FP11084_LISA2-RS-CLIP

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL