Ledil FP11082_LISA2-W-CLIP

LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Wide Beam Assembly
$ 1.536
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11082_LISA2-W-CLIP.

Future Electronics

Datasheet5 pages10 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-49.11%

Descriptions

Descriptions of Ledil FP11082_LISA2-W-CLIP provided by its distributors.

LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Wide Beam Assembly
Lens for LED high power; angle: 27 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.6mm; meterial: PMMA; PC; Fastening: glue; clips
Lens Type:Lens With Holder; Beam Type:Wide; Led Lens Color:-; Lens Diameter:9.9Mm; Lens Shape:Round; Lens Material:Pmma (Polymethylmethacrylate); Product Range:-; Accessory Type:Wide Lens; Beam Angle:16° Rohs Compliant: Yes |Ledil FP11082_LISA2-W-CLIP.

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • FP11082_LISA2-W-CLIP.