Ledil FP11076_LISA2-W-CLIP

LISA2 Series Round 1 Pos 9.9mm Dia 6.8mm (H) Wide Beam Assembly
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11076_LISA2-W-CLIP.

Future Electronics

Datasheet6 pages8 years ago
Datasheet8 pages10 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-66.23%

Descriptions

Descriptions of Ledil FP11076_LISA2-W-CLIP provided by its distributors.

LISA2 Series Round 1 Pos 9.9mm Dia 6.8mm (H) Wide Beam Assembly
Lens for LED high power; angle: 23 to 49 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.8mm; meterial: PMMA; PC; Fastening: glue; clips
Lens, Round, 40Deg, Pmma, Xp-E Series Led; Tipo De Lente:Lens With Holder; Tipo De Haz:Ancho; Color De La Lente Para Led:Transparente; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil FP11076_LISA2-W-CLIP

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL