Ledil FP11075_LISA2-M-CLIP

LED Lighting Lenses Assemblies Single Lens
$ 1.931
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11075_LISA2-M-CLIP.

TME

Datasheet10 pages7 years ago
Datasheet6 pages7 years ago

Future Electronics

Component Distributors Inc.

Factory Futures

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Ledil FP11075_LISA2-M-CLIP provided by its distributors.

LED Lighting Lenses Assemblies Single Lens
Lens for LED high power; angle: 13 to 34 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.8mm; meterial: PMMA; PC; Fastening: glue; clips
Lens, round,1 Position,9.9Mm Od; Tipo De Lente:Lens With Holder; Tipo De Haz:Medio; Color De La Lente Para Led:Transparente; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil FP11075_LISA2-M-CLIP

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL