Ledil FP11056_LISA2-RS-PIN

LEDiL ''LISA2'' Series Ø 9.9 x 6.6mm Transparent 18° Spot Beam Single Lens
$ 1.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11056_LISA2-RS-PIN.

Future Electronics

Datasheet5 pages8 years ago
Datasheet5 pages12 years ago
Datasheet5 pages14 years ago

Newark

Inventory History

3 month trend:
-52.22%

Descriptions

Descriptions of Ledil FP11056_LISA2-RS-PIN provided by its distributors.

LEDiL ''LISA2'' Series Ø 9.9 x 6.6mm Transparent 18° Spot Beam Single Lens
Lens for LED high power; angle: 18 to 24 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.6mm; meterial: PMMA; PC; Fastening: glue; pin
Lens, Real Spot, Luxeon Rebel; Tipo De Lente:Lens With Holder; Tipo De Haz:Puntual; Color De La Lente Para Led:-; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Ángulo De Haz:9° |Ledil FP11056_LISA2-RS-PIN

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL