Ledil FP11055_LISA2-RS-PIN

LED Lighting Lenses Assemblies Single Lens
$ 1.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11055_LISA2-RS-PIN.

TME

Datasheet10 pages7 years ago
Datasheet7 pages7 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
-19.91%

Descriptions

Descriptions of Ledil FP11055_LISA2-RS-PIN provided by its distributors.

LED Lighting Lenses Assemblies Single Lens
Lens With Black Color And Round Style
LISA2 | Assembly | Round | 1 Pos | Real spot | 9.9 x 6.8
LISA2 Series Ø 9.9 x 6.8 mm 16 ° Black Round Assembly
Round Optical Lens Black PMMA Pin/Glue Box
LENS CLR 15-24DEG SPOT ADHESIVE
Lens, round,1 Position,9.9Mm Od; Tipo De Lente:Lens With Holder; Tipo De Haz:Puntual; Color De La Lente Para Led:Transparente; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil FP11055_LISA2-RS-PIN

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL