Ledil FP11002_LISA2-W-PIN

LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Wide Beam Assembly
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11002_LISA2-W-PIN.

Future Electronics

Datasheet5 pages10 years ago

Newark

Inventory History

3 month trend:
+121%

Descriptions

Descriptions of Ledil FP11002_LISA2-W-PIN provided by its distributors.

LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Wide Beam Assembly
Lens for LED high power; angle: 27 to 42 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.6mm; meterial: PMMA; PC; Fastening: glue; pin
Lens, Wide, Osram Oslon Ssl; Tipo De Lente:Lens With Holder; Tipo De Haz:Ancho; Color De La Lente Para Led:-; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Ángulo De Haz:16° |Ledil FP11002_LISA2-W-PIN

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL