Ledil FP11001_LISA2-M-PIN

LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Medium Beam Assembly
$ 1.809
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP11001_LISA2-M-PIN.

TME

Datasheet10 pages7 years ago
Datasheet5 pages7 years ago

Future Electronics

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-8.20%

Descriptions

Descriptions of Ledil FP11001_LISA2-M-PIN provided by its distributors.

LISA2 Series Round 1 Pos 9.9mm Dia 6.6mm (H) Medium Beam Assembly
Lens for LED high power; angle: 21 to 31 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.7mm; meterial: PMMA; PC; Fastening: glue; pin
LENS, MEDIUM, OSRAM OSLON SSL; Lens Type:Lens with Holder; Beam Type:Medium; LED Lens Color:-; Lens Diameter:9.9mm; Lens Shape:Round; Lens Material:PMMA (Polymethylmethacrylate); Product Range:-; Accessory Type:Medium Lens RoHS Compliant: NA

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL