Lens for LED high power; angle: 24 to 72 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 7mm; meterial: PMMA; PC; Fastening: glue; pin
Led Lense, Cree Xp-E/Xp-G Series, Wide; Tipo De Lente:Lens With Position Pins; Tipo De Haz:Ancho; Color De La Lente Para Led:-; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil FP10997_LISA2-WW-PIN