Ledil FP10996_LISA2-W-PIN

LED Lighting Lenses Assemblies Single Lens
$ 1.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP10996_LISA2-W-PIN.

Future Electronics

Datasheet7 pages8 years ago
Datasheet10 pages10 years ago
Datasheet31 pages14 years ago

Newark

Factory Futures

Inventory History

3 month trend:
+47.29%

Descriptions

Descriptions of Ledil FP10996_LISA2-W-PIN provided by its distributors.

LED Lighting Lenses Assemblies Single Lens
Lens for LED high power; angle: 23 to 49 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.8mm; meterial: PMMA; PC; Fastening: glue; pin
Lens, Round, 41Deg, Pmma, Xp-E Series Led; Tipo De Lente:Lens With Holder; Tipo De Haz:Ancho; Color De La Lente Para Led:Transparente; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil FP10996_LISA2-W-PIN

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL