Ledil FP10995_LISA2-M-PIN

Lens With Black Color And Round Style
$ 1.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP10995_LISA2-M-PIN.

TME

Datasheet10 pages7 years ago
Datasheet7 pages7 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
-39.57%

Descriptions

Descriptions of Ledil FP10995_LISA2-M-PIN provided by its distributors.

Lens With Black Color And Round Style
Lens for LED high power; angle: 14 to 34 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.8mm; meterial: PMMA; PC; Fastening: glue; pin
Lens, round,1 Position,9.9Mm Od; Tipo De Lente:Lens With Holder; Tipo De Haz:Medio; Color De La Lente Para Led:Transparente; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil FP10995_LISA2-M-PIN

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL