Ledil FP10993_LISA2-W-PIN

LEDiL ''LISA2'' Series Ø 9.9 x 6.6mm Transparent 34° Wide Beam Single Lens
$ 1.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP10993_LISA2-W-PIN.

TME

Datasheet10 pages7 years ago
Datasheet4 pages7 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+15.91%

Descriptions

Descriptions of Ledil FP10993_LISA2-W-PIN provided by its distributors.

LEDiL ''LISA2'' Series Ø 9.9 x 6.6mm Transparent 34° Wide Beam Single Lens
Lens for LED high power; angle: 36 to 44 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.6mm; meterial: PMMA; PC; Fastening: glue; pin
LENS, WIDE, LUXEON REBEL; Lens Type:Lens with Holder; Beam Type:Wide; LED Lens Color:-; Lens Diameter:9.9mm; Lens Shape:Round; Lens Material:PMMA (Polymethylmethacrylate); Product Range:-; Accessory Type:Wide Lens; Beam Angle:19° RoHS Compliant: NA

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL