Ledil FP10992_LISA2-M-PIN

LEDiL FP10992_LISA2-M-PIN, Lisa2 Series LED Lens, Medium Angle Beam
$ 1.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FP10992_LISA2-M-PIN.

TME

Datasheet10 pages7 years ago
Datasheet5 pages7 years ago

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil FP10992_LISA2-M-PIN provided by its distributors.

LEDiL FP10992_LISA2-M-PIN, Lisa2 Series LED Lens, Medium Angle Beam
Lens for LED high power; angle: 26 to 38 degrees FWHM; Number of LEDs: 1; Dimensions: round 10mm; Height: 6.6mm; meterial: PMMA; PC; Fastening: glue; pin
Lens, Medium, Luxeon Rebel; Tipo De Lente:Lens With Holder; Tipo De Haz:Medio; Color De La Lente Para Led:-; Diámetro De La Lente:9.9Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Ángulo De Haz:13° |Ledil FP10992_LISA2-M-PIN

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL