Ledil FN17818_VIOLET-12X1-W

Assembly Rectang 12 Pos 294.8 X 41.6Mm (/ Tray Rohs Compliant: Yes |Ledil FN17818_VIOLET-12X1-W
$ 33.3
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FN17818_VIOLET-12X1-W.

Future Electronics

Datasheet12 pages4 years ago
Datasheet9 pages5 years ago

Inventory History

3 month trend:
-42.22%

Descriptions

Descriptions of Ledil FN17818_VIOLET-12X1-W provided by its distributors.

Assembly Rectang 12 Pos 294.8 X 41.6Mm (/ Tray Rohs Compliant: Yes |Ledil FN17818_VIOLET-12X1-W
FN17818 Series 60° Wide Beam Rectangle Clear Color Lens
LED Lens, Wide, Transparent, Rectangular, Silicone
Violet,UVC LED Optic 12x1 Linear Lens, 50 degrees
LED LENS, WIDE, CLR, SILICONE, RECTANGLE;
Ledil LED , VIOLET-12X1, 12LED
ASSEMBLYRECTANG12 POS294.8 X 41.
Series = VIOLET-12X1 / Beam Angle ° = 60 / Beam Optical Pattern = Wide / Length mm = 295 / Width mm = 42 / Height mm = 8.8 / Mounting Type = Screw / Lens Material = Silicone / Lens Surface = Clear / Lens Shape = Rectangular / Number of Lenses = 12

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL