Ledil FN17810_VIOLET-12X1-RS

Led Lens, Wide, Clr, Silicone, Rectangle Rohs Compliant: Yes |Ledil FN17810_VIOLET-12X1-RS
$ 36.905
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FN17810_VIOLET-12X1-RS.

Future Electronics

Datasheet9 pages5 years ago
Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Ledil FN17810_VIOLET-12X1-RS provided by its distributors.

Led Lens, Wide, Clr, Silicone, Rectangle Rohs Compliant: Yes |Ledil FN17810_VIOLET-12X1-RS
LED Lens, Wide, Transparent, Rectangular, Silicone
Violet,UVC LED Optic12x1 Linear Lens, 18 degrees
Ledil LED , VIOLET-12X1, 12LED
ASSEMBLYRECTANG12 POS294.8 X 41.
Series = VIOLET-12X1 / Beam Angle ° = 14 / Beam Optical Pattern = Wide / Length mm = 295 / Width mm = 42 / Height mm = 8.8 / Mounting Type = Screw / Lens Material = Silicone / Lens Surface = Clear / Lens Shape = Rectangular / Number of Lenses = 12

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL