Ledil FN15379_STELLA-VSM

Pack Round 1 Pos 90Mm (D) 20, 7Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil FN15379_STELLA-VSM
$ 10.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FN15379_STELLA-VSM.

Future Electronics

Datasheet11 pages8 years ago
Datasheet33 pages9 years ago

TME

Component Distributors Inc.

Inventory History

3 month trend:
-55.02%

Descriptions

Descriptions of Ledil FN15379_STELLA-VSM provided by its distributors.

Pack Round 1 Pos 90Mm (D) 20,7Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil FN15379_STELLA-VSM
STELLA Series Ø 90 x 20.7 mm 1 Position Round Clear Lens with Integrated Mount
Holder Assembly Round Silicone 90mm Diameter Clear Box
Lens for LED COB; angle: asymmetric; Number of LEDs: 1; Dimensions: round 90mm; Height: 20.7mm; meterial: silicone; Fastening: screw
STELLA | Lens, Type 5, IPC67 Rated, Black
Round Optical Lens Clear Silicone Box

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL