Ledil FN15264_STELLA-HB-WWW

Pack Round 1 Pos 90Mm (D) 11, 3Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil FN15264_STELLA-HB-WWW
$ 8.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FN15264_STELLA-HB-WWW.

TME

Datasheet17 pages4 years ago

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
-3.58%

Descriptions

Descriptions of Ledil FN15264_STELLA-HB-WWW provided by its distributors.

Pack Round 1 Pos 90Mm (D) 11,3Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil FN15264_STELLA-HB-WWW
Lens for LED COB; angle: 92 to 145 degrees FWHM; Number of LEDs: 1; Dimensions: round 90mm; Height: 11.3mm; meterial: silicone; Fastening: screw
Series = STELLA / Beam Angle ° = 100 / Beam Optical Pattern = Wide / Diameter mm = 90 / Length mm = 90 / Width mm = 90 / Height mm = 11 / Mounting Type = Screw / Lens Material = Silicone / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL