Ledil FN14720_STELLA-FRESNEL

Pack Round 1 Pos 90Mm (D) 23Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil FN14720_STELLA-FRESNEL
$ 10.94
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FN14720_STELLA-FRESNEL.

Future Electronics

Datasheet1 page11 years ago
Datasheet13 pages8 years ago
Datasheet56 pages8 years ago
Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
-10.88%

Descriptions

Descriptions of Ledil FN14720_STELLA-FRESNEL provided by its distributors.

Pack Round 1 Pos 90Mm (D) 23Mm(H)/ 2 [Tray] Rohs Compliant: Yes |Ledil FN14720_STELLA-FRESNEL
Lens for LED COB; angle: 4 to 56 degrees FWHM; Number of LEDs: 1; Dimensions: round 90mm; Height: 23mm; meterial: silicone; Fastening: screw
Series = STELLA / Beam Angle ° = 25 / Diameter mm = 90 / Length mm = 90 / Width mm = 90 / Height mm = 23 / Mounting Type = Screw / Lens Material = Silicone / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL