Ledil FCA13329_BILLIE-A

Tray /Assembly/Round/1 Pos/21.5Mm (D)/16.1Mm(H Rohs Compliant: Yes |Ledil FCA13329_BILLIE-A
$ 1.745
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FCA13329_BILLIE-A.

Component Distributors Inc.

Datasheet8 pages5 years ago
Datasheet1 page11 years ago

Future Electronics

Inventory History

3 month trend:
-78.19%

Descriptions

Descriptions of Ledil FCA13329_BILLIE-A provided by its distributors.

Tray /Assembly/Round/1 Pos/21.5Mm (D)/16.1Mm(H Rohs Compliant: Yes |Ledil FCA13329_BILLIE-A
Reflector for LED high power; angle: asymmetric; Number of LEDs: 1; Dimensions: round 22mm; Height: 16.1mm; meterial: PMMA; PC; Fastening: tape; pin
Series = BILLIE / Beam Optical Pattern = Asymmetric / Diameter mm = 22 / Length mm = 22 / Width mm = 22 / Height mm = 16 / Mounting Type = Adhesive Mount / Mounting Type = Rivet Mount / Lens Material = Polymethylmethacrylate (PMMA) / Lens Surface = Clear / Lens Shape = Round / Number of Lenses = 1

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL