Ledil FA11905_TINA3-S

Tape Sheet /Assembly/Round/1 Pos/16, 1Mm (D)/11, 4Mm(H Rohs Compliant: Yes |Ledil FA11905_TINA3-S
$ 1.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA11905_TINA3-S.

Future Electronics

Datasheet7 pages8 years ago
Datasheet7 pages12 years ago
Datasheet5 pages14 years ago

Component Distributors Inc.

Inventory History

3 month trend:
-29.39%

Descriptions

Descriptions of Ledil FA11905_TINA3-S provided by its distributors.

Tape Sheet /Assembly/Round/1 Pos/16,1Mm (D)/11,4Mm(H Rohs Compliant: Yes |Ledil FA11905_TINA3-S
LEDiL ''TINA3'' Series Ø 16.1 x 11.5 mm Transparent 11° Spot Beam Single Lens
LED Lighting Lenses Assemblies 16.1mm Dia Lens
Lens With White Color And Round Style
TINA3 | Assembly | Round | 1 Pos | Spot | 16.1 x 11.4
Round Optical Lens White PMMA Pin/Tape Box
LENS CLR 9-23DEG SPOT ADH TAPE

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA11905_TINA3S