Ledil FA11212_TINA-RS

LEDIL TINA" Series 16.1 mm Diameter 12° Beam Angle Round LED Assembly"
$ 1.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA11212_TINA-RS.

TME

Datasheet5 pages7 years ago
Datasheet7 pages7 years ago

Future Electronics

Newark

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Ledil FA11212_TINA-RS provided by its distributors.

LEDIL TINA" Series 16.1 mm Diameter 12° Beam Angle Round LED Assembly"
Lens for LED high power; angle: 10 to 16 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 9.4mm; meterial: PMMA; PC; Fastening: tape; pin
Lens, Real Spot, Luxeon Rebel; Tipo De Lente:Lens With Holder; Tipo De Haz:Puntual; Color De La Lente Para Led:-; Diámetro De La Lente:16.1Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Ángulo De Haz:6° |Ledil FA11212_TINA-RS

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL