Ledil FA11207_TINA-W

LEDIL TINA" Series 16.1 mm Diameter 32° Beam Angle Round LED Assembly"
$ 1.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA11207_TINA-W.

Future Electronics

Datasheet6 pages8 years ago
Datasheet4 pages11 years ago
Datasheet10 pages13 years ago

Component Distributors Inc.

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Ledil FA11207_TINA-W provided by its distributors.

LEDIL TINA" Series 16.1 mm Diameter 32° Beam Angle Round LED Assembly"
Lens for LED high power; angle: 28 to 54 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 9.5mm; meterial: PMMA; PC; Fastening: tape; pin
Lens, Wide, Osram Oslon Ssl; Tipo De Lente:Lens With Holder; Tipo De Haz:Ancho; Color De La Lente Para Led:-; Diámetro De La Lente:16.1Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Ángulo De Haz:19° |Ledil FA11207_TINA-W

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL