Ledil FA11200_TINA-O

LEDiL FA11200_TINA-O, Tina Series LED Lens, Oval Beam
$ 1.588
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA11200_TINA-O.

Future Electronics

Datasheet5 pages8 years ago
Datasheet9 pages9 years ago

Inventory History

3 month trend:
-40.58%

Descriptions

Descriptions of Ledil FA11200_TINA-O provided by its distributors.

LEDiL FA11200_TINA-O, Tina Series LED Lens, Oval Beam
Lens for LED high power; angle: Oval 33 x 15 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 9.7mm; meterial: PMMA; PC; Fastening: tape
Lens, Oval, Cree Xpe; Tipo De Lente:Lens With Holder; Tipo De Haz:-; Color De La Lente Para Led:-; Diámetro De La Lente:16.1Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate); Tipo De Accesorio:Oval Lens |Ledil FA11200_TINA-O

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL