Ledil FA11116_LXP-O-90

LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE
$ 1.574
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ledil FA11116_LXP-O-90.

element14 APAC

Datasheet8 pages16 years ago

Future Electronics

Component Distributors Inc.

Arrow Electronics

element14

Descriptions

Descriptions of Ledil FA11116_LXP-O-90 provided by its distributors.

LED Lighting Lenses Assemblies CREE XP SNGL LENS HLDR & TAPE
Lens for LED high power; angle: Oval 41 x 10 degrees FWHM; Number of LEDs: 1; Dimensions: round 22mm; Height: 14.7mm; meterial: PMMA; PC; Fastening: tape
CREE XPE/G OPTIC, TAPE BASE, OVAL; Accessory Type:Taped Base Lens with Holder; Lens Type:Lens with Holder; Beam Angle:± 5° x ± 21°; Lens Diameter:21.6mm; Lens Shape:Oval; Lens Material:PMMA; For Use With:Cree XP-E Series LEDs
CREE XPE/G OPTIC, TAPE BASE, OVAL; Lens Type: 90° Lens; Beam Type: -; LED Lens Colour: -; Lens Diameter: 21.6mm; Lens Shape: Oval; Lens Material: PMMA (Polymethylmethacrylate); Product Range: -; SVHC: No SVHC (27-Jun-2018); Acce

Manufacturer Aliases

Ledil has several brands around the world that distributors may use as alternate names. Ledil may also be known as the following names:

  • LED
  • LDL