Lens for LED high power; mid power; angle: 52 to 58 degrees FWHM; Number of LEDs: 1; Dimensions: round 16mm; Height: 11.1mm; meterial: PMMA; PC; Fastening: tape
Lens, Round, 61Deg, Pmma, Mx-6 Series Led; Tipo De Lente:Lens With Holder; Tipo De Haz:Ancho; Color De La Lente Para Led:Blanco; Diámetro De La Lente:16.1Mm; Lente, Perfil:Roldana; Lente, Material:Pmma (Polymethylmethacrylate) |Ledil FA10901_TINA-WW